Print Page
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | £5.540 |
Price for:Each
Minimum: 10
Multiple: 10
£55.40 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoTEMS-120-02-07.0-G-D-K-TR
Order Code3723717
Product RangeTEMS
Technical Datasheet
Pitch Spacing0.8mm
No. of Rows2Rows
No. of Contacts40Contacts
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Product RangeTEMS
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Pitch Spacing
0.8mm
No. of Contacts
40Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
No. of Rows
2Rows
Contact Material
Phosphor Bronze
Product Range
TEMS
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005