Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoTCSD-04-D-07.00-01-F-N
Order Code3741882
Product RangeTiger Eye TCSD Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | £5.480 |
Price for:Each
Minimum: 1
Multiple: 1
£5.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoTCSD-04-D-07.00-01-F-N
Order Code3741882
Product RangeTiger Eye TCSD Series
Technical Datasheet
Connector to ConnectorIDC Receptacle to IDC Receptacle
No. of Positions8Ways
Cable Length - Imperial7"
Cable Length - Metric177.8mm
Connector Pitch2mm
Product RangeTiger Eye TCSD Series
Cable Assembly TypeDouble Row Female IDC Cable Assembly
SVHCNo SVHC (21-Jan-2025)
Product Overview
The TCSD-04-D-07.00-01-F-N from Samtec is a 2.00mm (0.0787") pitch, double ended TCSD series Tiger Eye IDC ribbon socket assembly with 8 contacts. This socket strip mates with Samtec TMM, TMMH, STMM, MMT, TW, MTMM, EHT, ETMM (-SR), ZSTMM series connectors. It complies with UL E111594 standard. Accepts lead size from 0.48mm (0.019inch) to 0.53mm (0.021inch) and insertion depth ranges from 2.8mm (0.113inch) to 3.17mm (0.125inch).
- High reliability Tiger Eye contacts
- Notch polarisation
- Assembled length is 7inch
- Current rating is 2.8A per pin (1 pin powered per row) (TCSD/STMM)
- 28AWG, 7/36 stranded, tinned, copper wire with gray PVC insulator
- Black glass filled polyester insulator
- Operating temperature range from -40?C to +105?C
- Contact resistance is 15mohm
- Beryllium copper (BeCu) contacts gold flash
Applications
Industrial
Technical Specifications
Connector to Connector
IDC Receptacle to IDC Receptacle
Cable Length - Imperial
7"
Connector Pitch
2mm
Cable Assembly Type
Double Row Female IDC Cable Assembly
No. of Positions
8Ways
Cable Length - Metric
177.8mm
Product Range
Tiger Eye TCSD Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0007