Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoTCMD-06-T-20.00-01-N
Order Code3706822
Product RangeTiger Eye TCMD Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | £8.470 |
Price for:Each
Minimum: 1
Multiple: 1
£8.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoTCMD-06-T-20.00-01-N
Order Code3706822
Product RangeTiger Eye TCMD Series
Technical Datasheet
Connector to ConnectorIDC Plug to IDC Receptacle
No. of Positions12Ways
Cable Length - Imperial20"
Cable Length - Metric508mm
Connector Pitch2mm
Product RangeTiger Eye TCMD Series
Cable Assembly TypeDouble Row Header IDC Cable Assembly
SVHCNo SVHC (25-Jun-2025)
Product Overview
The TCMD-06-T-20.00-01-N from Samtec is a 2.00mm (0.0787") pitch, high reliability, TCMD series Tiger Eye IDC header ribbon cable assembly with 12 contacts. This transfer ended terminal strip mates with Samtec SMM, MMS, ESQT, PTF, SQT, SQW, TLE connectors.
- Complies with UL E111594 standard
- Black glass filled polyester insulator
- 28AWG, 7/36 stranded, tinned, copper wire with gray PVC insulator
- Operating temperature range from -40?C to +105?C
- Phosphor bronze terminal with tin plating
- Assembled length is 20inch
- Notch polarisation
Applications
Industrial
Technical Specifications
Connector to Connector
IDC Plug to IDC Receptacle
Cable Length - Imperial
20"
Connector Pitch
2mm
Cable Assembly Type
Double Row Header IDC Cable Assembly
No. of Positions
12Ways
Cable Length - Metric
508mm
Product Range
Tiger Eye TCMD Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0007