Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoSMM-107-02-S-S-TR
Order Code3700692
Product RangeTiger Eye SMM
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | £3.030 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
£3.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoSMM-107-02-S-S-TR
Order Code3700692
Product RangeTiger Eye SMM
Technical Datasheet
Connector SystemsBoard-to-Board, Wire-to-Board
Pitch Spacing2mm
No. of Rows1Rows
No. of Contacts7Contacts
Connector MountingSurface Mount
Product RangeTiger Eye SMM
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Technical Specifications
Connector Systems
Board-to-Board, Wire-to-Board
No. of Rows
1Rows
Connector Mounting
Surface Mount
Contact Material
Beryllium Copper
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
2mm
No. of Contacts
7Contacts
Product Range
Tiger Eye SMM
Contact Plating
Gold Plated Contacts
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002