Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoSFSS-07-28-G-12.00-S
Order Code3675170
Product RangeSFSS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
10+ | £2.020 |
Price for:Each
Minimum: 10
Multiple: 10
£20.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoSFSS-07-28-G-12.00-S
Order Code3675170
Product RangeSFSS Series
Technical Datasheet
Connector to ConnectorDiscrete Wire Socket to Free End
No. of Positions7Ways
Connector Pitch1.27mm
No. of Rows1 Row
Cable Length - Metric304.8mm
Cable Length - Imperial12"
Product RangeSFSS Series
Wire Gauge28AWG
Jacket ColourBlack
Technical Specifications
Connector to Connector
Discrete Wire Socket to Free End
Connector Pitch
1.27mm
Cable Length - Metric
304.8mm
Product Range
SFSS Series
Jacket Colour
Black
No. of Positions
7Ways
No. of Rows
1 Row
Cable Length - Imperial
12"
Wire Gauge
28AWG
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01