Print Page
Product Information
ManufacturerSAMTEC
Manufacturer Part NoSEAF8-50-05.0-S-10-2-K
Order Code2856202
Product RangeSEAF8
Technical Datasheet
Product RangeSEAF8
No. of Contacts500Contacts
GenderSocket
Pitch Spacing0.8mm
Contact Termination TypeSolder
No. of Rows10Rows
Contact PlatingTin over Nickel Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
SEAF8
Gender
Socket
Contact Termination Type
Solder
Contact Plating
Tin over Nickel Plated Contacts
SVHC
No SVHC (15-Jan-2018)
No. of Contacts
500Contacts
Pitch Spacing
0.8mm
No. of Rows
10Rows
Contact Material
Copper Alloy
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01168