Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoRPCE-01-E-00.25-BC-C5E
Order Code3742182
Product RangeRPCE Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
10+ | £11.700 |
Price for:Each
Minimum: 10
Multiple: 10
£117.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoRPCE-01-E-00.25-BC-C5E
Order Code3742182
Product RangeRPCE Series
Technical Datasheet
LAN CategoryCat5e
Connector to ConnectorRJ45 Jack to Free End
Cable Construction-
Cable Length - Metric250mm
Cable Length - Imperial9.8"
Product RangeRPCE Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LAN Category
Cat5e
Cable Construction
-
Cable Length - Imperial
9.8"
SVHC
No SVHC (25-Jun-2025)
Connector to Connector
RJ45 Jack to Free End
Cable Length - Metric
250mm
Product Range
RPCE Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01