Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoMMSS-03-24C-L-07.00-S-K
Order Code3682902
Product RangeMMSS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Quantity | Price (ex VAT) |
---|---|
10+ | £1.150 |
Price for:Each
Minimum: 10
Multiple: 10
£11.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoMMSS-03-24C-L-07.00-S-K
Order Code3682902
Product RangeMMSS Series
Technical Datasheet
Connector to ConnectorIDC Receptacle to Free End
No. of Positions3Ways
Connector Pitch2.54mm
No. of Rows1 Row
Cable Length - Metric178mm
Cable Length - Imperial7"
Product RangeMMSS Series
Wire Gauge24AWG
Jacket ColourMulti-coloured
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MMSS series from Samtec are 0.100" (2.54mm) Mini Mate single row socket cable assemblies. These cable assemblies are available in single ended or double ended options. The MMSS series mates with IPL1 (board), MMTD(T), MMTS(T) (cable) series and does not mate with IPT1. These cable assemblies are UL E111594 recognized.
- 20AWG to 30AWG PVC wire
- Polarized, single row system to 25 pins
- Keyed polarization
- Nylon 66 insulator material
- Phosphor bronze contacts with 10?" gold plating on contact, tin plating on tail over 50?" Ni
- Operating temperature range from -10?C to 105?C (20, 22, 24, 26AWG), -10?C to +80?C (28, 30AWG)
- Voltage rating is 300VAC
- Current rating varies from 2.1A to 5.4A according to wire gauge size
- Various assembled lengths are available
- Metal or plastic latches with up/down, straight/crossed positions
Applications
Industrial, Automotive
Technical Specifications
Connector to Connector
IDC Receptacle to Free End
Connector Pitch
2.54mm
Cable Length - Metric
178mm
Product Range
MMSS Series
Jacket Colour
Multi-coloured
No. of Positions
3Ways
No. of Rows
1 Row
Cable Length - Imperial
7"
Wire Gauge
24AWG
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005