Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoMMSD-08-20-L-20.00-D-K-LDX
Order Code3708607
Product RangeMMSD Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
10+ | £5.670 |
Price for:Each
Minimum: 10
Multiple: 10
£56.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoMMSD-08-20-L-20.00-D-K-LDX
Order Code3708607
Product RangeMMSD Series
Technical Datasheet
Connector to ConnectorIDC Receptacle to IDC Receptacle
No. of Positions16Ways
Connector Pitch2.54mm
No. of Rows2 Row
Cable Length - Metric508mm
Cable Length - Imperial20"
Product RangeMMSD Series
Wire Gauge20AWG
Jacket ColourBlack
SVHCNo SVHC (21-Jan-2025)
Product Overview
The MMSD-08-20-L-20.00-D-K-LDX from Samtec is a MMSD series, 0.100inch (2.54mm) Mini Mate double row discrete wire socket cable assembly. This double ended cable assembly has 16 contacts. It mates with IPL1 (board), MMTD(T), MMTS(T) (cable) series and does not mate with IPT1.
- Double row standard black colour PVC cable
- Polarized double row system, UL E111594 recognized
- Nylon 66 insulator material
- Keyed polarization
- Phosphor bronze contact material with 10?" (0.25?m) gold on contact, tin on tail plating
- Wire gauge size is 20AWG
- Voltage rating is 300VAC, current rating per pin is 5.4A
- Operating temperature range from -10?C to +105?C
- Assembled length is 20inch
- Crossed plastic latch down option
Applications
Industrial
Technical Specifications
Connector to Connector
IDC Receptacle to IDC Receptacle
Connector Pitch
2.54mm
Cable Length - Metric
508mm
Product Range
MMSD Series
Jacket Colour
Black
No. of Positions
16Ways
No. of Rows
2 Row
Cable Length - Imperial
20"
Wire Gauge
20AWG
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005