Print Page
Product Information
ManufacturerSAMTEC
Manufacturer Part NoMIT-076-02-L-D
Order Code3671204
Product RangeMIT
Technical Datasheet
Mezzanine Connector TypeHeader
Pitch Spacing0.635mm
No. of Rows2Rows
No. of Contacts38Contacts
Connector MountingSurface Mount
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Product RangeMIT
SVHCNo SVHC (15-Jan-2018)
Product Overview
The MIT-076-02-L-D is a 38-position 2-row Mixed Technology Header with gold-plated phosphor bronze contacts and a liquid crystal polymer insulator. It mates with MIT-DP, MICD and MIS connector.
- 275VAC Voltage rating
- 100 Maximum cycles
- -55 to 125?C Operating temperature range
Applications
Industrial
Technical Specifications
Mezzanine Connector Type
Header
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (15-Jan-2018)
Pitch Spacing
0.635mm
No. of Contacts
38Contacts
Contact Material
Phosphor Bronze
Product Range
MIT
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002