Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoLSHM-150-01-L-RH-A-S-TR
Order Code3665403
Product RangeRazor Beam LSHM-RH
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £12.580 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
£12.58 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoLSHM-150-01-L-RH-A-S-TR
Order Code3665403
Product RangeRazor Beam LSHM-RH
Technical Datasheet
Pitch Spacing0.5mm
No. of Rows2Rows
No. of Contacts100Contacts
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Product RangeRazor Beam LSHM-RH
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Pitch Spacing
0.5mm
No. of Contacts
100Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
No. of Rows
2Rows
Contact Material
Phosphor Bronze
Product Range
Razor Beam LSHM-RH
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0007