Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoISDF-06-D-M
Order Code3748567
Product RangeISDF Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | £2.690 |
Price for:Each
Minimum: 1
Multiple: 1
£2.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoISDF-06-D-M
Order Code3748567
Product RangeISDF Series
Technical Datasheet
Product RangeISDF Series
No. of Positions12Ways
Pitch Spacing1.27mm
For Use WithSamtec CC03R/CC03M Series Socket Crimp Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
ISDF Series
No. of Positions
12Ways
For Use With
Samtec CC03R/CC03M Series Socket Crimp Contacts
Gender
Receptacle
Pitch Spacing
1.27mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004082