Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoIPR1-02-D
Order Code3671322
Product RangeIPR1 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £1.710 |
| 10+ | £1.410 |
| 20+ | £1.300 |
| 30+ | £1.170 |
| 50+ | £1.060 |
Price for:Each
Minimum: 1
Multiple: 1
£1.71 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoIPR1-02-D
Order Code3671322
Product RangeIPR1 Series
Technical Datasheet
Product RangeIPR1 Series
No. of Positions4Ways
Pitch Spacing2.54mm
For Use WithSamtec T1M74-L/T1M74-R Series Pin Crimp Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
IPR1 Series
No. of Positions
4Ways
For Use With
Samtec T1M74-L/T1M74-R Series Pin Crimp Contacts
Gender
Plug
Pitch Spacing
2.54mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907
