Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoIPD1-08-D
Order Code3748544
Product RangeIPD1 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £0.656 |
Price for:Each
Minimum: 1
Multiple: 1
£0.66 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoIPD1-08-D
Order Code3748544
Product RangeIPD1 Series
Technical Datasheet
Product RangeIPD1 Series
No. of Positions16Ways
Pitch Spacing2.54mm
For Use WithSamtec CC69L/CC69R Series Socket Crimp Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
IPD1 Series
No. of Positions
16Ways
For Use With
Samtec CC69L/CC69R Series Socket Crimp Contacts
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01