Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoIDMS-16-D-02.00-T
Order Code3704406
Product RangeIDMS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | £5.170 |
Price for:Each
Minimum: 1
Multiple: 1
£5.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoIDMS-16-D-02.00-T
Order Code3704406
Product RangeIDMS Series
Technical Datasheet
Connector to ConnectorIDC Plug to IDC Plug
No. of Positions16Ways
Cable Length - Imperial2"
Cable Length - Metric50.8mm
Connector Pitch2.54mm
Product RangeIDMS Series
Cable Assembly TypeSingle Row Male IDC Cable Assembly
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector to Connector
IDC Plug to IDC Plug
Cable Length - Imperial
2"
Connector Pitch
2.54mm
Cable Assembly Type
Single Row Male IDC Cable Assembly
No. of Positions
16Ways
Cable Length - Metric
50.8mm
Product Range
IDMS Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0007