Print Page
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Quantity | Price (ex VAT) |
---|---|
10+ | £3.010 |
Price for:Each
Minimum: 10
Multiple: 10
£30.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoI2SS-04-24-T
Order Code3658833
Product RangeI2SS
Technical Datasheet
Product RangeI2SS
No. of Contacts4Contacts
Pitch Spacing2mm
Contact Termination TypeIDC / IDT
No. of Rows1 Row
Connector MountingCable Mount
Contact PlatingTin Plated Contacts
Contact MaterialPhosphor Bronze
Technical Specifications
Product Range
I2SS
Gender
Receptacle
Contact Termination Type
IDC / IDT
Connector Mounting
Cable Mount
Contact Material
Phosphor Bronze
No. of Contacts
4Contacts
Pitch Spacing
2mm
No. of Rows
1 Row
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005