Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoHQCD-030-07.87-TBR-TBR-1
Order Code4068382
Product RangeQ Strip HQCD Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSAMTEC
Manufacturer Part NoHQCD-030-07.87-TBR-TBR-1
Order Code4068382
Product RangeQ Strip HQCD Series
Technical Datasheet
Connector to ConnectorCard Edge Receptacle to Card Edge Receptacle
No. of Positions60Ways
Connector Pitch0.5mm
No. of Rows2 Row
Cable Length - Metric200mm
Cable Length - Imperial7.87"
Product RangeQ Strip HQCD Series
Wire Gauge38AWG
Jacket Colour-
Technical Specifications
Connector to Connector
Card Edge Receptacle to Card Edge Receptacle
Connector Pitch
0.5mm
Cable Length - Metric
200mm
Product Range
Q Strip HQCD Series
Jacket Colour
-
No. of Positions
60Ways
No. of Rows
2 Row
Cable Length - Imperial
7.87"
Wire Gauge
38AWG
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0007