Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoHCSD-05-D-08.00-01-T-G-RW-R
Order Code3654471
Product RangeHCSD Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £4.540 |
Price for:Each
Minimum: 1
Multiple: 1
£4.54 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoHCSD-05-D-08.00-01-T-G-RW-R
Order Code3654471
Product RangeHCSD Series
Technical Datasheet
Connector to ConnectorIDC Receptacle to IDC Receptacle
No. of Positions10Ways
Cable Length - Imperial8"
Cable Length - Metric203mm
Connector Pitch2.54mm
Product RangeHCSD Series
Cable Assembly TypeDouble Row Female IDC Cable Assembly
SVHCNo SVHC (25-Jun-2025)
Product Overview
The HCSD-05-D-08.00-01-T-G-RW-R from Samtec is a 0.1" (2.54mm) pitch, double row IDC ribbon socket strip cable assembly. This cable assembly mates with shrouded terminal strips and ejector headers. Dual beam contacts mate with 0.025" (0.635mm) square posts. It also mates with TSW, MTSW, TST, EW, BST, ZST, MTLW, TSM and EJH-02 connectors.
- IDC 10 position receptacle with 8inch grey cable
- Double ended cable assembly (socket on each ends)
- Phosphor bronze contacts with tin plating
- Withstanding voltage of 1000VRMS at 60Hz
- Temperature range from -40?C to 105?C
- Contact resistance of 10mohm and insulation resistance of 5000Mohm
- Black liquid crystal polymer insulator material
- Flammability rating meets UL 94V-0
- UL E111594 recognized
- Reversed and reversed wiring options
Applications
Industrial
Technical Specifications
Connector to Connector
IDC Receptacle to IDC Receptacle
Cable Length - Imperial
8"
Connector Pitch
2.54mm
Cable Assembly Type
Double Row Female IDC Cable Assembly
No. of Positions
10Ways
Cable Length - Metric
203mm
Product Range
HCSD Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0007