| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | £7.080 | 
Product Information
Product Overview
The HCMS series from Samtec are 0.100" (2.54mm) pitch single row IDC terminal ribbon cable assemblies. These male strips mate with SSQ 0.100" Tiger Buy™ square tail socket strips and SSW 0.100" Tiger Buy™ socket strips. The HCMS series cable assemblies are available in single end (socket or male plug on one end), double end (socket or male plug on each end) and transfer end (male plug on one end with socket on other) assembly options. Available in various assembled length options (2inch minimum). These cable assemblies have wide variety of options including reversed (R), middle reversed (M), outside reversed (O), daisy chain single, daisy chain double, wiring reversed daisy chain single, position polarization, stripped & tinned, reversed wiring (RW) and breakout options.
- Pin count varies from 5 to 36
 - Gray and colour coded cable options
 - Double ended with termination to socket strip available
 - Black liquid crystal polymer insulator material, flammability rating meets UL 94V-0
 - Phosphor bronze terminal and tin (Sn) plating over 50?" (1.27?m) nickel
 - 0.120inch (3.05mm) tail and 0.230inch (5.84mm) tail lead styles
 - UL E111594 qualified
 - 28AWG 7/36 stranded tinned copper wire
 - Withstanding voltage is 1000VRMS at 60Hz, insulation resistance is 5000Mohm
 - Temperature range from -20?C to +105?C (rainbow cable), -40 ?C to +105?C (gray cable)
 
Applications
Industrial
Technical Specifications
IDC Plug to IDC Receptacle
6"
2.54mm
Single Row Male IDC Cable Assembly
17Ways
152.4mm
HCMS Series
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate