Print Page
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £5.710 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
£5.71 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoFW-20-05-G-D-320-140-A-P-TR
Order Code3715820
Product RangeFW
Technical Datasheet
Pitch Spacing1.27mm
No. of Rows2Rows
No. of Contacts40Contacts
Contact Termination TypeSurface Mount Straight
Product RangeFW
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
SVHCLead (25-Jun-2025)
Technical Specifications
Pitch Spacing
1.27mm
No. of Contacts
40Contacts
Product Range
FW
Contact Plating
Gold Plated Contacts
No. of Rows
2Rows
Contact Termination Type
Surface Mount Straight
Contact Material
Phosphor Bronze
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01