Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoFJH-15-D-12.00-4 .
Order Code3585003
Product RangeFJH Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Quantity | Price (ex VAT) |
---|---|
50+ | £4.050 |
Price for:Each
Minimum: 50
Multiple: 50
£202.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoFJH-15-D-12.00-4 .
Order Code3585003
Product RangeFJH Series
Technical Datasheet
No. of Cores15Core
Pitch Spacing0.5mm
Contact OrientationSame Sided Contacts
Cable Length - Imperial12"
Cable Length - Metric305mm
Jacket Colour-
Product RangeFJH Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Cores
15Core
Contact Orientation
Same Sided Contacts
Cable Length - Metric
305mm
Product Range
FJH Series
Pitch Spacing
0.5mm
Cable Length - Imperial
12"
Jacket Colour
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for FJH-15-D-12.00-4 .
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444993
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05