Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoFFMD-05-01
Order Code1753849
Product RangeFFMD Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | £2.770 |
Price for:Each
Minimum: 1
Multiple: 1
£2.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoFFMD-05-01
Order Code1753849
Product RangeFFMD Series
Technical Datasheet
Pitch Spacing1.27mm
No. of Contacts10Contacts
Product RangeFFMD Series
Cable Assembly TypeDouble Row Male IDC Cable Assembly
SVHCNo SVHC (25-Jun-2025)
Product Overview
The FFMD-05-01 is a 10-pole 2-row 1.27mm Tiger Eye™ Flat IDC Wire Cable Terminal Strip with tin-plated beryllium copper contacts and glass filled polyester insulator. The FFMD series terminal strip is compatible with FLE and SFMC series connectors.
- Black colour
- 2.5A Current rating
- 215VAC/304VDC Voltage rating
Applications
Industrial
Technical Specifications
Pitch Spacing
1.27mm
Product Range
FFMD Series
SVHC
No SVHC (25-Jun-2025)
No. of Contacts
10Contacts
Cable Assembly Type
Double Row Male IDC Cable Assembly
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
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907