Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoFCF8-10-01-L-05.00-S
Order Code3674428
Product RangeFCF8 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | £18.340 |
Price for:Each
Minimum: 1
Multiple: 1
£18.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoFCF8-10-01-L-05.00-S
Order Code3674428
Product RangeFCF8 Series
Technical Datasheet
Connector to ConnectorMicro High Speed Plug to Micro High Speed Plug
Coaxial Cable Type-
Impedance50ohm
Cable Length - Imperial5"
Cable Length - Metric127mm
Jacket Colour-
Product RangeFCF8 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The FCF8 series from Samtec are 0.0315" (0.80mm) pitch high-speed cost effective micro coax cable assemblies. These cable assemblies mates with FCS8 series 0.80mm high-speed cost effective micro coax cable, PCB receptacles.
- UL E111594 recognized
- 38AWG micro coax cable
- Single row design up to 30 positions
- 50 ohm single ended signal routing
- Any cable length up to 1meter
- Nylon overmould and phosphor bronze terminal
- 10?" (0.25?m) gold plating on contact, matte tin plating on tail
- Current rating is 1.8A per pin (1 pin powered per row)
- Operating temperature range from -25?C to +105?C
Applications
Industrial
Technical Specifications
Connector to Connector
Micro High Speed Plug to Micro High Speed Plug
Impedance
50ohm
Cable Length - Metric
127mm
Product Range
FCF8 Series
Coaxial Cable Type
-
Cable Length - Imperial
5"
Jacket Colour
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005