Print Page
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | £4.040 |
Price for:Each
Minimum: 1
Multiple: 1
£4.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoESQ-123-12-T-D
Order Code3676428
Product RangeESQ
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows2Rows
No. of Contacts46Contacts
Connector MountingThrough Hole Mount
Product RangeESQ
Contact MaterialPhosphor Bronze
Contact PlatingTin Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Product Overview
The ESQ series from Samtec are PC/104 through hole elevated socket strips. It mates with Samtec TSW, MTSW, EW, MTLW, TSS, ZSS, TSM, DW, ZW, HW, TSSH and HTSS series of connectors. These are self nesting socket strips which has standard and low insertion force contacts with 0.025" (0.635mm) square tail.
- Orderable with single/dual/triple rows (-S/-D/-T option)
- Pitch spacing is 2.54mm (1 to 36 contacts per row) with vertical orientation
- High operating temperature range of -55?C to 105?C for matte tin plated contacts
- Contact material is phosphor bronze
- Black glass filled polyester insulator material
- Tiger Buy contact system
- Complies with UL E111594 and CSA 090871_0_000 standards
Applications
Industrial
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
Connector Mounting
Through Hole Mount
Contact Material
Phosphor Bronze
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
2.54mm
No. of Contacts
46Contacts
Product Range
ESQ
Contact Plating
Tin Plated Contacts
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017