Print Page
Product Information
ManufacturerSAMTEC
Manufacturer Part NoCC03L-2830-01-G
Order Code2308510
Product RangeCC03L
Technical Datasheet
Product RangeCC03L
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max28AWG
Contact PlatingGold Plated Contacts
For Use WithISDF Series Discrete Wire Housing Connectors
Wire Size AWG Min30AWG
Contact MaterialBeryllium Copper
Alternatives for CC03L-2830-01-G
8 Products Found
Product Overview
The CC03L-2830-01-G is a Socket Contact, made of beryllium copper with gold-plated finish. The CC03L series socket contact is suitable for use with ISDF series discrete wire housing connectors. The contact accepts 30 to 28AWG wires.
Applications
Industrial
Technical Specifications
Product Range
CC03L
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
30AWG
Contact Gender
Socket
Wire Size AWG Max
28AWG
For Use With
ISDF Series Discrete Wire Housing Connectors
Contact Material
Beryllium Copper
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001