Print Page
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | £34.330 |
Price for:Each
Minimum: 1
Multiple: 1
£34.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoBNC7T-P-C-GN-RA-CA6
Order Code3658810
Product RangeBNC7T
Technical Datasheet
Connector TypeBNC Coaxial
Connector Body StyleRight Angle Plug
Coaxial TerminationSolder
Impedance75ohm
Coaxial Cable TypeRG6, Belden 1694A
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max4GHz
Connector MountingCable Mount
Product RangeBNC7T
SVHCLead (25-Jun-2025)
Technical Specifications
Connector Type
BNC Coaxial
Coaxial Termination
Solder
Coaxial Cable Type
RG6, Belden 1694A
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
Lead (25-Jun-2025)
Connector Body Style
Right Angle Plug
Impedance
75ohm
Contact Material
Brass
Frequency Max
4GHz
Product Range
BNC7T
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05