Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | £4.710 |
Price for:Each
Minimum: 1
Multiple: 1
£4.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoBNC7T-J-P-HN-RA-BH2D
Order Code3658809
Product RangeBNC7T
Technical Datasheet
Connector TypeBNC Coaxial
Connector Body StyleRight Angle Bulkhead Jack
Coaxial TerminationThrough Hole Right Angle
Impedance75ohm
Coaxial Cable Type-
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Frequency Max12GHz
Connector MountingPanel Mount
Product RangeBNC7T
Technical Specifications
Connector Type
BNC Coaxial
Coaxial Termination
Through Hole Right Angle
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
Panel Mount
SVHC
Lead (21-Jan-2025)
Connector Body Style
Right Angle Bulkhead Jack
Impedance
75ohm
Contact Material
Copper Alloy
Frequency Max
12GHz
Product Range
BNC7T
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05