Print Page
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
32+ | £1.100 |
Price for:Each
Minimum: 32
Multiple: 32
£35.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoBBL-107-T-E
Order Code3655006
Product RangeBBL
Technical Datasheet
Pitch Spacing2.54mm
No. of Rows1Rows
No. of Contacts7Contacts
Contact Termination TypeThrough Hole
Product RangeBBL
Contact MaterialPhosphor Bronze
Contact PlatingTin Plated Contacts
Technical Specifications
Pitch Spacing
2.54mm
No. of Contacts
7Contacts
Product Range
BBL
Contact Plating
Tin Plated Contacts
No. of Rows
1Rows
Contact Termination Type
Through Hole
Contact Material
Phosphor Bronze
SVHC
Lead (21-Jan-2025)
Alternatives for BBL-107-T-E
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00035