Print Page
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | £14.670 |
Price for:Each
Minimum: 1
Multiple: 1
£14.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoBBD-125-G-A
Order Code3675318
Product RangeBBD
Technical Datasheet
Product RangeBBD
No. of Contacts50Contacts
GenderHeader
Pitch Spacing2.54mm
Contact Termination TypeThrough Hole
No. of Rows2Rows
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
Product Overview
The BBD-125-G-A is a 50-position 2-row standard machined board Stacking Strip with gold-plated phosphor bronze contacts and a black glass-filled polyester insulator. It mates with SS, SD, HSS, SL, SDL, ESS and ESD connectors.
- Low profile design achieves (3.89mm) 0.153" board spacings when mated with SL series
- Approach the reliability of a permanent connection with the flexibility of a separable connection
- -55 to 125?C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
BBD
Gender
Header
Contact Termination Type
Through Hole
Contact Plating
Gold Plated Contacts
SVHC
Lead (21-Jan-2025)
No. of Contacts
50Contacts
Pitch Spacing
2.54mm
No. of Rows
2Rows
Contact Material
Phosphor Bronze
Technical Docs (2)
Alternatives for BBD-125-G-A
1 Product Found
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
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001