Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMSUNG
Manufacturer Part NoMB-MC32GA/EU
Order Code3498612
Product RangeMicroSD Evo Plus Series
Also Known AsGTIN UPC EAN: 8806088676562
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSAMSUNG
Manufacturer Part NoMB-MC32GA/EU
Order Code3498612
Product RangeMicroSD Evo Plus Series
Also Known AsGTIN UPC EAN: 8806088676562
Technical Datasheet
Flash Memory Card TypeMicroSDHC Card, UHS-1, Class 10
Memory Capacity32GB
Supply Voltage Nom-
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product RangeMicroSD Evo Plus Series
SVHCNo SVHC (17-Dec-2014)
Product Overview
High speed MicroSDHC card. Perfect for capturing photos and Full-HD video recording & playback.
- UHS-I Class 10 Grade 1 (U1) with read speeds up to 95MB/s and write speeds up to 20MB/s
- Reliable design; Samsung cards are waterproof, magnet-proof, temperature proof and X-Ray proof
- Supplied with full size SD adaptor
- 10 Year limited manufacturer warranty
Contents
Memory card and SD adaptor
Technical Specifications
Flash Memory Card Type
MicroSDHC Card, UHS-1, Class 10
Supply Voltage Nom
-
Operating Temperature Max
85°C
SVHC
No SVHC (17-Dec-2014)
Memory Capacity
32GB
Operating Temperature Min
-25°C
Product Range
MicroSD Evo Plus Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85235110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014