Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSALTER
Manufacturer Part NoB140 30KG
Order Code4265818
Product RangeSalter - B140
Also Known AsGTIN UPC EAN: 0816965005772
Technical Datasheet
2 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | £243.920 |
3+ | £229.100 |
Price for:Each
Minimum: 1
Multiple: 1
£243.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSALTER
Manufacturer Part NoB140 30KG
Order Code4265818
Product RangeSalter - B140
Also Known AsGTIN UPC EAN: 0816965005772
Technical Datasheet
Balance / Scale TypeCounting
Load Weight Max30kg
Resolution (g)1g
Product RangeSalter - B140
SVHCTo Be Advised
Product Overview
A set of general purpose counting scales that are high quality and easy to operate.
- High performance 30,000 divisions
- Configurable scale ID and RS-232
- ABS base with stainless steel weighing plate
- Upper and lower count limits
- Accumulation and preset tare functions
- Dual power (rechargeable battery & mains adaptor)
- Currency feature for $, £ & Euro
- 292x222mm weighing plate
- Dimensions (LxWxH): 333x292x109mm
Warnings
Not for sale in the EU
Technical Specifications
Balance / Scale Type
Counting
Resolution (g)
1g
SVHC
To Be Advised
Load Weight Max
30kg
Product Range
Salter - B140
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90178010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.26