Print Page
Image is for illustrative purposes only. Please refer to product description.
6,384 In Stock
Need more?
Next Day Delivery
Order before 6pm standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | £4.720 |
10+ | £3.200 |
25+ | £2.800 |
50+ | £2.550 |
100+ | £2.300 |
Price for:Each
Minimum: 1
Multiple: 1
£4.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAIA-BURGESS
Manufacturer Part NoQA4
Order Code1162609
Product RangeV4N
Technical Datasheet
For Use WithQA4 Micro Switch Pushbuttons
IP / NEMA Rating-
Product RangeV4N
Product Overview
The QA4 is a Long Over-travel Actuator Kit with stainless steel construction. It is designed for use with the micro switch pushbuttons.
- -10 to +85°C Temperature range
Applications
Industrial
Technical Specifications
For Use With
QA4 Micro Switch Pushbuttons
Product Range
V4N
IP / NEMA Rating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004