Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAGAB
Manufacturer Part NoVOLTSTICK PRO 230
Order Code8388644
Product RangeVolt Stick PRO Series
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSAGAB
Manufacturer Part NoVOLTSTICK PRO 230
Order Code8388644
Product RangeVolt Stick PRO Series
Technical Datasheet
Voltage Measuring Range AC230V to 1kV
Meter Display Type-
Operating Temperature Min-10°C
Operating Temperature Max50°C
Product RangeVolt Stick PRO Series
Plug Type-
SVHCNo SVHC (25-Jun-2025)
Alternatives for VOLTSTICK PRO 230
1 Product Found
Product Overview
A non-contact instrument with a unique shielded forked tip for unsurpassed selectivity. Only cables within the fork trigger a response, making it ideal for use within cable bundles. The presence of an AC voltage can be detected without making any disconnections in cables, wall sockets, fuses, circuit breakers, junction boxes, etc. Applying the tip of the Voltstick to the equipment area/ cable to be tested, will result in the tip glowing red when an AC voltage is detected.
- Unique shielded forked tip gives unsurpassed selectivity & reduces the risk of spurious indications
- Ideal for accurately identifying live cables within a bundle
- Locate breaks in cable or blown fuses
- Distinguishes between live and neutral in single and three-phase supplies
- Identifies live cables in junction boxes etc.
- Checks the functionality of circuit breakers and switches
- Includes an adaptor for use with cables too large for the forked tip
- Tip illuminates red to indicate a voltage
- Fully insulated and approved, for safe use
- Voltage range: 230Vac, 50/60Hz
- Response time: instantaneous
- Altitude: <lt/>2000m
- Operating temp: -10 to + 50°C
- Power: 2x AAA batteries (supplied)
- Dimensions: 163 x 17mmØ
- Weight: 50g (including batteries)
Technical Specifications
Voltage Measuring Range AC
230V to 1kV
Operating Temperature Min
-10°C
Product Range
Volt Stick PRO Series
SVHC
No SVHC (25-Jun-2025)
Meter Display Type
-
Operating Temperature Max
50°C
Plug Type
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08