Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAGAB
Manufacturer Part NoVOLTSTICK BP
Order Code8388598
Product RangeVolt Stick Series
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSAGAB
Manufacturer Part NoVOLTSTICK BP
Order Code8388598
Product RangeVolt Stick Series
Technical Datasheet
Voltage Measuring Range AC230V to 1kV
Meter Display Type-
Operating Temperature Min-
Operating Temperature Max-
Product RangeVolt Stick Series
Plug Type-
SVHCNo SVHC (25-Jun-2025)
Product Overview
A non-contact instrument for safely checking the presence of an AC voltage without making any disconnections in cables, wall sockets, fuses, circuit breakers, junction boxes, etc. Applying the tip of the Voltstick to the equipment area/ cable to be tested, will result in the tip glowing red when an AC voltage is detected.
- Black 230V tester
- Locate breaks in cables
- Detect blown fuses
- Distinguishes between live and neutral in single and three-phase supplies
- Identifies voltage-carrying cables in junction boxes etc.
- Checks the functionality of circuit breakers and switches
- Tip illuminates red to indicate a voltage
- Fully insulated and approved, for safe use
- Voltage range: 230Vac, 50-60Hz
- Sensitivity: indicator will illuminate at 4mm distance of a 2.5mm² conductor carrying 220V
- Altitude: <lt/>2000m
- Safety: CATIII, 1000V
- Operating temperature: -10 to +50°C
- Response time: instantaneous
- Power supply: 2x 1.5V AAA batteries (supplied)
- Weight: 40g (including batteries)
- Dimensions: 147x17mm Ø
Technical Specifications
Voltage Measuring Range AC
230V to 1kV
Operating Temperature Min
-
Product Range
Volt Stick Series
SVHC
No SVHC (25-Jun-2025)
Meter Display Type
-
Operating Temperature Max
-
Plug Type
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08