Print Page
Image is for illustrative purposes only. Please refer to product description.
54 In Stock
Need more?
Delivery in 2 Business Days
Order before 6pm standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | £16.770 |
5+ | £11.900 |
10+ | £11.180 |
20+ | £9.970 |
50+ | £9.000 |
Price for:Each
Minimum: 1
Multiple: 1
£16.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAFT
Manufacturer Part NoT32/8AA8F.
Order Code774017
Technical Datasheet
Battery Voltage3.6V
Battery Size Code2/3A
Battery TechnologyLithium Thionyl Chloride
External Diameter16.3mm
Battery Capacity2.1Ah
External Height33mm
Battery TerminalsAxial Leaded
Pack Quantity1
Battery Type / Size2/3A
Weight13g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The T32/8AA8F is a non-rechargeable single-cell Lithium-thionyl-chloride Battery with axial leaded terminals. It is intended for high energy applications, requesting superior voltage response. It is constructed according to the concentric electrodes bobbin technology. The specification presents typical and guaranteed ex-works values for the lithium thionyl chloride (Li-SOCI2) cell type LS 14500W (IEC standard R6, ANSI standard AA).
- -60 to 85°C Operating temperature range
Applications
Power Management
Technical Specifications
Battery Voltage
3.6V
Battery Technology
Lithium Thionyl Chloride
Battery Capacity
2.1Ah
Battery Terminals
Axial Leaded
Battery Type / Size
2/3A
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (14-Jun-2023)
Battery Size Code
2/3A
External Diameter
16.3mm
External Height
33mm
Pack Quantity
1
Weight
13g
Battery NEDA Code
-
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85076000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028
UN Hazard Code:3090