Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerSAFT
Manufacturer Part NoT2AA/J
Order Code774030
Technical Datasheet
Battery Voltage6V
Battery Size Code-
Battery TechnologyLithium Manganese Dioxide
Battery Capacity1.9Ah
Battery TerminalsWire Leads
External Height38.5mm
External Width20.5mm
External Depth58.8mm
Battery Type / SizeLead-Acid
Weight59g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
Technical Specifications
Battery Voltage
6V
Battery Technology
Lithium Manganese Dioxide
Battery Terminals
Wire Leads
External Width
20.5mm
Battery Type / Size
Lead-Acid
Battery IEC Code
-
Battery Compliance
-
Battery Size Code
-
Battery Capacity
1.9Ah
External Height
38.5mm
External Depth
58.8mm
Weight
59g
Battery NEDA Code
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85065090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06
UN Hazard Code:3090