Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerSAFT
Manufacturer Part NoT223A/J
Order Code774054
Technical Datasheet
Battery Voltage6V
Battery Size Code223A
Battery TechnologyLithium Thionyl Chloride
Battery Capacity1.5Ah
External Height34mm
Battery TerminalsWire Leads
External Width19.5mm
Battery Type / SizeButton Cell
External Depth36mm
Weight40g
Battery IEC CodeCR-P2
Battery NEDA Code5024LC
Battery Compliance-
Product Range-
Alternatives for T223A/J
2 Products Found
Product Overview
Lithium Thionyl Chloride memory back-up battery designed for low current drain applications such as real time clocks and RAM functions
- Battery contains internal resistor
- Type 223 contains anti-charge diode
- Recognised under the component programme of the underwriters Laboratories Inc. (UL)
Contents
Contents: Battery only
Technical Specifications
Battery Voltage
6V
Battery Technology
Lithium Thionyl Chloride
External Height
34mm
External Width
19.5mm
External Depth
36mm
Battery IEC Code
CR-P2
Battery Compliance
-
Battery Size Code
223A
Battery Capacity
1.5Ah
Battery Terminals
Wire Leads
Battery Type / Size
Button Cell
Weight
40g
Battery NEDA Code
5024LC
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85065090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.044
UN Hazard Code:3090