Print Page
Image is for illustrative purposes only. Please refer to product description.
51 In Stock
360 more incoming. You can reserve stock now
Delivery in 2 Business Days
Order before 6pm standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | £16.320 |
5+ | £11.580 |
10+ | £10.880 |
20+ | £9.700 |
50+ | £8.760 |
Price for:Each
Minimum: 1
Multiple: 1
£16.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAFT
Manufacturer Part NoT04/8AA8F.
Order Code773992
Technical Datasheet
Battery Voltage3.6V
Battery Size Code1/2AA
Battery TechnologyLithium Thionyl Chloride
External Diameter14.5mm
Battery Capacity1.1Ah
Battery TerminalsAxial Leaded
External Height25.4mm
Pack Quantity1
Battery Type / Size1/2AA
Weight9g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The T04/8AA8F is a 1/2AA 3.6V/1.1Ah Non-rechargeable Battery features a lithium manganese dioxide technology with single cell and axial leaded terminals.
Applications
Power Management
Technical Specifications
Battery Voltage
3.6V
Battery Technology
Lithium Thionyl Chloride
Battery Capacity
1.1Ah
External Height
25.4mm
Battery Type / Size
1/2AA
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (14-Jun-2023)
Battery Size Code
1/2AA
External Diameter
14.5mm
Battery Terminals
Axial Leaded
Pack Quantity
1
Weight
9g
Battery NEDA Code
-
Product Range
-
Technical Docs (3)
Alternatives for T04/8AA8F.
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85076000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022
UN Hazard Code:3090