Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerSAFT
Manufacturer Part NoLS26500.
Order Code1772152
Technical Datasheet
Battery Voltage3.6V
Battery Size CodeC
Battery TechnologyLithium Thionyl Chloride
Battery Capacity7.7Ah
External Diameter26mm
External Height50.4mm
Battery TerminalsRaised Positive and Flat Negative
Pack Quantity1
Battery Type / SizeC
Weight48g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (14-Jun-2023)
Alternatives for LS26500.
1 Product Found
Product Overview
A 3.6V non-rechargeable lithium thionyl chloride battery designed specifically for electronic applications where long operational life, storage life, and reliability in a small space are the main design criteria. Applications include computer RAMS and clocks, portable security devices, radio tags, pagers and Point of Sale terminals.
- Conforms to UL, IEC86-4, EN50020 safety standards
- EN50020 is ATEX (explosive atmospheres) approved
- 10 Year shelf life
Contents
Battery only
Technical Specifications
Battery Voltage
3.6V
Battery Technology
Lithium Thionyl Chloride
External Diameter
26mm
Battery Terminals
Raised Positive and Flat Negative
Battery Type / Size
C
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (14-Jun-2023)
Battery Size Code
C
Battery Capacity
7.7Ah
External Height
50.4mm
Pack Quantity
1
Weight
48g
Battery NEDA Code
-
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85065090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.048
UN Hazard Code:3090