Print Page
Image is for illustrative purposes only. Please refer to product description.
27 In Stock
Need more?
Delivery in 2 Business Days
Order before 6pm standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | £18.410 |
5+ | £12.270 |
10+ | £11.610 |
20+ | £10.950 |
50+ | £9.880 |
Price for:Each
Minimum: 1
Multiple: 1
£18.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAFT
Manufacturer Part NoLS175003PFRP.
Order Code1282755
Technical Datasheet
Battery Voltage3.6V
Battery Size CodeA
Battery TechnologyLithium Thionyl Chloride
External Diameter17.13mm
Battery Capacity3.6Ah
Battery TerminalsPCB Pins
External Height50.5mm
Pack Quantity1
Battery Type / SizeA
Weight21.9g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (14-Jun-2023)
Alternatives for LS175003PFRP.
1 Product Found
Product Overview
A 3.6V non-rechargeable lithium thionyl chloride battery designed specifically for electronic applications where long operational life, storage life, and reliability in a small space are the main design criteria. Applications include computer RAMS and clocks, portable security devices, radio tags, pagers and Point of Sale terminals.
- Conforms to UL, IEC86-4, EN50020 safety standards
- EN50020 is ATEX (explosive atmospheres) approved
- 10 year shelf life
Contents
Battery only
Technical Specifications
Battery Voltage
3.6V
Battery Technology
Lithium Thionyl Chloride
Battery Capacity
3.6Ah
External Height
50.5mm
Battery Type / Size
A
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (14-Jun-2023)
Battery Size Code
A
External Diameter
17.13mm
Battery Terminals
PCB Pins
Pack Quantity
1
Weight
21.9g
Battery NEDA Code
-
Product Range
-
Technical Docs (4)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85076000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02216
UN Hazard Code:3090