Print Page
Image is for illustrative purposes only. Please refer to product description.
276 In Stock
Need more?
FREE Standard Delivery
on orders £0.00 and over
Accurate delivery times will be calculated in Checkout
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £17.050 |
| 5+ | £12.100 |
| 10+ | £11.360 |
| 20+ | £9.330 |
| 50+ | £8.420 |
Price for:Each
Minimum: 1
Multiple: 1
£17.05 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAFT
Manufacturer Part NoLS17500.
Order Code1282763
Technical Datasheet
Battery Voltage3.6V
Battery Size CodeA
Battery TechnologyLithium Thionyl Chloride
Battery Capacity3.6Ah
External Diameter17.13mm
Battery TerminalsRaised Positive and Flat Negative
External Height50.5mm
Pack Quantity1
Battery Type / SizeA
Weight21.9g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (14-Jun-2023)
Alternatives for LS17500.
1 Product Found
Product Overview
A 3.6V non-rechargeable lithium thionyl chloride battery designed specifically for electronic applications where long operational life, storage life, and reliability in a small space are the main design criteria. Applications include computer RAMS and clocks, portable security devices, radio tags, pagers and Point of Sale terminals.
- Conforms to UL, IEC86-4, EN50020 safety standards
- EN50020 is ATEX (explosive atmospheres) approved
- 10 year shelf life
Contents
Battery only
Technical Specifications
Battery Voltage
3.6V
Battery Technology
Lithium Thionyl Chloride
External Diameter
17.13mm
External Height
50.5mm
Battery Type / Size
A
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (14-Jun-2023)
Battery Size Code
A
Battery Capacity
3.6Ah
Battery Terminals
Raised Positive and Flat Negative
Pack Quantity
1
Weight
21.9g
Battery NEDA Code
-
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85076000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0219
UN Hazard Code:3090