Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerSAFT
Manufacturer Part NoLS14500EX
Order Code1865217
Technical Datasheet
Battery Voltage3.6V
Battery Size CodeAA
Battery TechnologyLithium Thionyl Chloride
External Diameter14.55mm
Battery Capacity2.6Ah
External Height50mm
Battery TerminalsRaised Positive and Flat Negative
Battery Type / SizeAA
Weight16.7g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (07-Jul-2017)
Alternatives for LS14500EX
3 Products Found
Product Overview
The LS14500EX is a 3.6V primary Lithium Battery with high energy density. It can be used for demanding and potentially explosive atmospheres.
- Enhanced Capacity
- High Voltage Response, Stable During most of the Lifetime of the Application
- -60°C to +85°C Wide Operating Temperature Range
- Low Self-discharge Rate Less Than 1% after 1 Year of Storage at +20°C
- Non-flammable Electrolyte
- Compliant with IEC 60079-11 Intrinsic Safety Standard and IEC 60086-4 Safety Standard
- Stainless Steel Container and End Caps (Low Magnetic Signature)
- Hermetic Glass-to-metal Sealing
- Underwriters Laboratories (UL) Component Recognition
- Non-restricted for Transport
Applications
Consumer Electronics, Security, Safety, Lighting
Warnings
Fire, explosion and burn hazard, do not recharge, short circuit, crush, disassemble, heat above 100°C (212°F), incinerate or expose contents to water, do not solder directly to the cell.
Technical Specifications
Battery Voltage
3.6V
Battery Technology
Lithium Thionyl Chloride
Battery Capacity
2.6Ah
Battery Terminals
Raised Positive and Flat Negative
Weight
16.7g
Battery NEDA Code
-
Product Range
-
Battery Size Code
AA
External Diameter
14.55mm
External Height
50mm
Battery Type / Size
AA
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (07-Jul-2017)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85076000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017
UN Hazard Code:3090