Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerSAFT
Manufacturer Part NoLM17500 STD.
Order Code3873586
Technical Datasheet
Battery Voltage3V
Battery Size CodeA
Battery TechnologyLithium Manganese Dioxide
External Diameter17.5mm
Battery Capacity3Ah
Battery TerminalsRaised Positive and Flat Negative
External Height51.5mm
Pack Quantity1
Battery Type / SizeA
Weight28g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (07-Jul-2017)
Alternatives for LM17500 STD.
1 Product Found
Product Overview
LM17500 STD is a 3V lithium manganese dioxide A-size spiral cell (ATEX compliant). Saft’s LM17500 cell is ideally suited for applications requiring high energy and long operating life, with stable voltage under high discharge rates in -40°C / +85°C environment.
- High drain / high pulse capacity
- High voltage response, stable during most of the lifetime of the application
- High capacity at high current and low temperature
- Low self-discharge compatible with long operating life (<lt/>1% after 1 year of storage at +20°C)
- Superior resistance to corrosion
- Low magnetic signature
- Hermetic construction with glass to metal seal, stainless steel container and integrated safety vent
- Non corrosive electrolyte, non pressurised at room temperature, non restricted for transport
- Designed to meet UL 1642 and IEC 60086-4 safety standards
- Atex compliant with IEC 60079-11 (T4 rating at +70°C)
- Made in the USA
Applications
Metering, IoT (Internet of Things), System Monitoring
Notes
LM17500 is a 3V primary (non-rechargeable) cell.
Technical Specifications
Battery Voltage
3V
Battery Technology
Lithium Manganese Dioxide
Battery Capacity
3Ah
External Height
51.5mm
Battery Type / Size
A
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (07-Jul-2017)
Battery Size Code
A
External Diameter
17.5mm
Battery Terminals
Raised Positive and Flat Negative
Pack Quantity
1
Weight
28g
Battery NEDA Code
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85065090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028
UN Hazard Code:3090