Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerRUKO
Manufacturer Part No106073
Order Code4700685
Technical Datasheet
Blade Diameter73mm
Blade MaterialHSS Bi-Metal
Cutting Depth Max38mm
Product Range-
Technical Specifications
Blade Diameter
73mm
Cutting Depth Max
38mm
SVHC
No SVHC (17-Dec-2014)
Blade Material
HSS Bi-Metal
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82029920
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.225