Print Page
Product Information
Alternatives for 63ZL470MEFC16X20
1 Product Found
Technical Specifications
Capacitance
470µF
Lead Spacing
7.5mm
Product Height
20mm
Ripple Current
1.99A
Operating Temperature Max
105°C
Voltage(DC)
63V
Product Diameter
16mm
Product Range
ZL Series
Operating Temperature Min
-40°C
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006
Product traceability