Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRUBYCON
Manufacturer Part No63YXG820MEFC16X25
Order Code2346237
Product RangeYXG Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerRUBYCON
Manufacturer Part No63YXG820MEFC16X25
Order Code2346237
Product RangeYXG Series
Technical Datasheet
Capacitance820µF
Voltage(DC)63V
Lead Spacing7.5mm
Product Diameter16mm
Product Height25mm
Product RangeYXG Series
Operating Temperature Min-40°C
Operating Temperature Max105°C
Alternatives for 63YXG820MEFC16X25
1 Product Found
Technical Specifications
Capacitance
820µF
Lead Spacing
7.5mm
Product Height
25mm
Operating Temperature Min
-40°C
Voltage(DC)
63V
Product Diameter
16mm
Product Range
YXG Series
Operating Temperature Max
105°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013
Product traceability