Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRUBYCON
Manufacturer Part No50ST474MB13225
Order Code1688444
Product RangePMLCAP ST Series
Technical Datasheet
Product Information
ManufacturerRUBYCON
Manufacturer Part No50ST474MB13225
Order Code1688444
Product RangePMLCAP ST Series
Technical Datasheet
Capacitor Case / Package1210 [3225 Metric]
Capacitance0.47µF
Voltage(DC)50V
ESR-
Lifetime @ Temperature1000 hours @ 125°C
PolarityPolar
Product RangePMLCAP ST Series
Capacitance Tolerance± 20%
Capacitor TerminalsWraparound
Product Diameter-
Product Length3.2mm
Product Width2.5mm
Product Height1.4mm
Ripple Current-
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
MSLMSL 5 - 48 hours
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Capacitor Case / Package
1210 [3225 Metric]
Voltage(DC)
50V
Lifetime @ Temperature
1000 hours @ 125°C
Product Range
PMLCAP ST Series
Capacitor Terminals
Wraparound
Product Length
3.2mm
Product Height
1.4mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (19-Jan-2021)
Capacitance
0.47µF
ESR
-
Polarity
Polar
Capacitance Tolerance
± 20%
Product Diameter
-
Product Width
2.5mm
Ripple Current
-
Operating Temperature Max
125°C
MSL
MSL 5 - 48 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00003