Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerRUBYCON
Manufacturer Part No450HXC470MEFCSN35X50
Order Code1415838
Product RangeHXC Series
Technical Datasheet
Product Information
ManufacturerRUBYCON
Manufacturer Part No450HXC470MEFCSN35X50
Order Code1415838
Product RangeHXC Series
Technical Datasheet
Capacitance470µF
Voltage(DC)450V
Product RangeHXC Series
Product Diameter35mm
Product Height50mm
Lead Spacing10mm
Ripple Current2.97A
Operating Temperature Min-25°C
Operating Temperature Max105°C
Alternatives for 450HXC470MEFCSN35X50
2 Products Found
Technical Specifications
Capacitance
470µF
Product Range
HXC Series
Product Height
50mm
Ripple Current
2.97A
Operating Temperature Max
105°C
Voltage(DC)
450V
Product Diameter
35mm
Lead Spacing
10mm
Operating Temperature Min
-25°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.074