Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRUBYCON
Manufacturer Part No450BXW180MEFC18X50
Order Code2342064
Product RangeBXW Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerRUBYCON
Manufacturer Part No450BXW180MEFC18X50
Order Code2342064
Product RangeBXW Series
Technical Datasheet
Capacitance180µF
Voltage(DC)450V
Lead Spacing7.5mm
Product Diameter18mm
Product Height50mm
Product RangeBXW Series
Ripple Current2.475A
Operating Temperature Min-25°C
Operating Temperature Max105°C
Technical Specifications
Capacitance
180µF
Lead Spacing
7.5mm
Product Height
50mm
Ripple Current
2.475A
Operating Temperature Max
105°C
Voltage(DC)
450V
Product Diameter
18mm
Product Range
BXW Series
Operating Temperature Min
-25°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02404
Product traceability