Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRUBYCON
Manufacturer Part No400BXF12M10X16
Order Code1831324
Product RangeBXF Series
Technical Datasheet
No Longer Manufactured
Product Information
Product Overview
The BXF series Miniature Aluminium Electrolytic Capacitor features high ripple current and load life of 10000hrs at 105°C. It is suitable in electronic ballast and power supply.
- -25 to 105°C Temperature range
- 160 to 450VDC Rated voltage range
- 20mm Height
Applications
Industrial
Technical Specifications
Capacitance
12µF
Lead Spacing
5mm
Product Height
16mm
Ripple Current
450mA
Operating Temperature Max
105°C
Voltage(DC)
400V
Product Diameter
10mm
Product Range
BXF Series
Operating Temperature Min
-25°C
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0021
Product traceability